Infineon StrongIRFET N-Channel MOSFET, 120 A, 40 V, 3-Pin D2PAK IRFS7440TRLPBF
- RS Stock No.:
- 776-9153
- Mfr. Part No.:
- IRFS7440TRLPBF
- Brand:
- Infineon
- RS Stock No.:
- 776-9153
- Mfr. Part No.:
- IRFS7440TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Channel Type | N | |
Maximum Continuous Drain Current | 120 A | |
Maximum Drain Source Voltage | 40 V | |
Package Type | D2PAK (TO-263) | |
Series | StrongIRFET | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 2.5 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 3.9V | |
Minimum Gate Threshold Voltage | 2.2V | |
Maximum Power Dissipation | 208 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Number of Elements per Chip | 1 | |
Length | 10.67mm | |
Typical Gate Charge @ Vgs | 135 nC @ 10 V | |
Maximum Operating Temperature | +175 °C | |
Transistor Material | Si | |
Width | 9.65mm | |
Height | 4.83mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type D2PAK (TO-263) | ||
Series StrongIRFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.9V | ||
Minimum Gate Threshold Voltage 2.2V | ||
Maximum Power Dissipation 208 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 10.67mm | ||
Typical Gate Charge @ Vgs 135 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Width 9.65mm | ||
Height 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN