N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220F onsemi FCPF400N60

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-1130
Mfr. Part No.:
FCPF400N60
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

31 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+30 V

Width

4.9mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

28 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

SuperFET II

Height

16.07mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY