N-Channel MOSFET, 21 A, 600 V, 3-Pin D2PAK Vishay SIHB22N60E-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
768-9313
Mfr. Part No.:
SIHB22N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

57 nC @ 10 V

Transistor Material

Si

Series

E Series

Height

4.83mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy