onsemi PowerTrench Dual P-Channel MOSFET, 700 mA, 12 V, 6-Pin SOT-363 FDG6316P
- RS Stock No.:
- 761-4432
- Mfr. Part No.:
- FDG6316P
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 761-4432
- Mfr. Part No.:
- FDG6316P
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 700 mA | |
| Maximum Drain Source Voltage | 12 V | |
| Series | PowerTrench | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 650 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Typical Gate Charge @ Vgs | 1.7 nC @ 4.5 V | |
| Number of Elements per Chip | 2 | |
| Width | 1.25mm | |
| Transistor Material | Si | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 700 mA | ||
Maximum Drain Source Voltage 12 V | ||
Series PowerTrench | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 650 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Typical Gate Charge @ Vgs 1.7 nC @ 4.5 V | ||
Number of Elements per Chip 2 | ||
Width 1.25mm | ||
Transistor Material Si | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
