N-Channel MOSFET, 40 A, 100 V, 3-Pin D2PAK STMicroelectronics STB35NF10T4

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£12.34

(exc. VAT)

£14.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 95£1.234
100 - 495£0.956
500 - 995£0.81
1000 +£0.676

*price indicative

Packaging Options:
RS Stock No.:
761-0673P
Mfr. Part No.:
STB35NF10T4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

115 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

10.4mm

Length

10.75mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

55 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

STripFET

Height

4.6mm