N-Channel MOSFET, 29 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF34NM60ND
- RS Stock No.:
- 761-0461
- Mfr. Part No.:
- STF34NM60ND
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-0461
- Mfr. Part No.:
- STF34NM60ND
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Channel Type | N | |
Maximum Continuous Drain Current | 29 A | |
Maximum Drain Source Voltage | 600 V | |
Package Type | TO-220FP | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 110 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 5V | |
Minimum Gate Threshold Voltage | 3V | |
Maximum Power Dissipation | 40 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -25 V, +25 V | |
Typical Gate Charge @ Vgs | 80.4 nC @ 10 V | |
Length | 10.4mm | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Transistor Material | Si | |
Width | 4.6mm | |
Height | 16.4mm | |
Series | FDmesh | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 29 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 110 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Typical Gate Charge @ Vgs 80.4 nC @ 10 V | ||
Length 10.4mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 4.6mm | ||
Height 16.4mm | ||
Series FDmesh | ||
N-Channel FDmesh™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics