N-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 STMicroelectronics STP95N3LLH6

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-0203
Mfr. Part No.:
STP95N3LLH6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

20 nC @ 4.5 V

Width

4.6mm

Length

10.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

15.75mm

Series

DeepGate, STripFET