N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-220 STMicroelectronics STP15NK50Z
- RS Stock No.:
- 761-0020
- Mfr. Part No.:
- STP15NK50Z
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£2.38
(exc. VAT)
£2.86
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £2.38 |
| 10 - 99 | £2.02 |
| 100 - 499 | £1.57 |
| 500 - 999 | £1.34 |
| 1000 + | £1.12 |
*price indicative
- RS Stock No.:
- 761-0020
- Mfr. Part No.:
- STP15NK50Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 14 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 340 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 160 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 76 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Transistor Material | Si | |
| Height | 15.75mm | |
| Series | MDmesh, SuperMESH | |
| Minimum Operating Temperature | -55 °C | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 14 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 340 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 160 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 76 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Transistor Material Si | ||
Height 15.75mm | ||
Series MDmesh, SuperMESH | ||
Minimum Operating Temperature -55 °C | ||
