N-Channel MOSFET, 11 A, 650 V, 3-Pin D2PAK STMicroelectronics STB11NM60T4

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
760-9474
Mfr. Part No.:
STB11NM60T4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

30 nC @ 10 V

Transistor Material

Si

Width

10.4mm

Length

10.75mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

4.6mm

Series

MDmesh

Minimum Operating Temperature

-65 °C