N-Channel MOSFET, 63 A, 30 V, 8-Pin MicroFET 2 x 2 onsemi FDMC7678

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9538
Mfr. Part No.:
FDMC7678
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

30 V

Package Type

MicroFET 2 x 2

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.2 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

31 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

28 nC @ 10 V

Width

3.3mm

Length

3.3mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

0.75mm