Infineon OptiMOS™ 3 N-Channel MOSFET, 90 A, 60 V, 3-Pin TO-220 IPP037N06L3GXKSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
754-5487
Mfr. Part No.:
IPP037N06L3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

59 nC @ 4.5 V

Number of Elements per Chip

1

Length

10.36mm

Width

15.95mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C