N-Channel MOSFET, 40 A, 40 V, 8-Pin TSDSON Infineon BSZ042N04NSGATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-5355
Mfr. Part No.:
BSZ042N04NSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

3.4mm

Width

3.4mm

Typical Gate Charge @ Vgs

35 nC @ 10 V

Transistor Material

Si

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

1.1mm