P-Channel MOSFET, 18.6 A, 60 V, 3-Pin D2PAK Infineon SPB18P06PGATMA1
- RS Stock No.:
- 753-3169
- Mfr. Part No.:
- SPB18P06PGATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 753-3169
- Mfr. Part No.:
- SPB18P06PGATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 18.6 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 81.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 21 nC @ 10 V | |
| Length | 10mm | |
| Transistor Material | Si | |
| Height | 9.25mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | SIPMOS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 18.6 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 81.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.4mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 21 nC @ 10 V | ||
Length 10mm | ||
Transistor Material Si | ||
Height 9.25mm | ||
Minimum Operating Temperature -55 °C | ||
Series SIPMOS | ||
