N-Channel MOSFET, 15 A, 650 V, 3-Pin TO-220 FP Infineon SPA21N50C3XKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-3156
Mfr. Part No.:
SPA21N50C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

10.65mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

4.85mm

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Height

9.83mm