N-Channel MOSFET, 17 A, 800 V, 3-Pin D2PAK Infineon SPB17N80C3ATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-8482
Mfr. Part No.:
SPB17N80C3ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

800 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

12 nC @ 10 V

Length

10.31mm

Width

9.45mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Height

4.57mm