N-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON Infineon BSZ058N03MSGATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-8243
Mfr. Part No.:
BSZ058N03MSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

14 nC @ 4.5 V

Length

3.4mm

Transistor Material

Si

Width

3.4mm

Height

1.1mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Priced to Clear

Yes