MOSFET P-Channel 60V 1.9A SOT223
- RS Stock No.:
- 752-8218
- Mfr. Part No.:
- BSP170P
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-8218
- Mfr. Part No.:
- BSP170P
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.9 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 300 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.8 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.9 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 300 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.8 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Height 1.6mm | ||
Width 3.5mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Length 6.5mm | ||
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.


