P-Channel MOSFET, 2.7 A, 20 V, 3-Pin SOT-23 Diodes Inc DMP2215L-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-4244
Mfr. Part No.:
DMP2215L-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

215 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.25V

Maximum Power Dissipation

1.08 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

4.3 nC @ 4.5 V

Width

1.4mm

Length

3mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1.1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN