Diodes Inc Dual N-Channel MOSFET, 2 A, 20 V, 6-Pin SOT-26 DMN2215UDM-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-4152
Mfr. Part No.:
DMN2215UDM-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

215 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

650 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.7mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

2

Length

3.1mm

Minimum Operating Temperature

-55 °C

Height

1.3mm

COO (Country of Origin):
CN