N-Channel MOSFET, 3.6 A, 500 V, 3-Pin TO-220AB Infineon IRFB812PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-1939
Mfr. Part No.:
IRFB812PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

20 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.67mm

Width

4.83mm

Height

16.51mm

Series

HEXFET

Minimum Operating Temperature

-55 °C