P-Channel MOSFET, 4 A, 20 V, 3-Pin SOT-23 Taiwan Semi TS2311CX-01 RF
- RS Stock No.:
- 743-6055
- Mfr. Part No.:
- TS2311CX-01 RF
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-6055
- Mfr. Part No.:
- TS2311CX-01 RF
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 85 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.95V | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 9 nC @ 4.5 V | |
| Number of Elements per Chip | 1 | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Height | 1.2mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 85 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.95V | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 9 nC @ 4.5 V | ||
Number of Elements per Chip 1 | ||
Length 3.1mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Height 1.2mm | ||
Minimum Operating Temperature -55 °C | ||
