onsemi SuperFET N-Channel MOSFET, 20 A, 600 V, 3-Pin D2PAK FCB20N60FTM

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
739-6119
Mfr. Part No.:
FCB20N60FTM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

600 V

Series

SuperFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

208 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.67mm

Number of Elements per Chip

1

Transistor Material

Si

Width

9.65mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

4.83mm