Fairchild UniFET N-Channel MOSFET, 3.9 A, 500 V, 3-Pin TO-220F FDPF5N50NZU
- RS Stock No.:
- 739-4882
- Mfr. Part No.:
- FDPF5N50NZU
- Brand:
- Fairchild Semiconductor
Subtotal (1 pack of 5 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.85 | £9.25 |
| 25 - 95 | £1.23 | £6.15 |
| 100 - 245 | £1.01 | £5.05 |
| 250 - 495 | £0.93 | £4.65 |
| 500 + | £0.86 | £4.30 |
*price indicative
- RS Stock No.:
- 739-4882
- Mfr. Part No.:
- FDPF5N50NZU
- Brand:
- Fairchild Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.9 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220F | |
| Series | UniFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 9 nC @ 10 V | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 15.87mm | |
Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.9 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220F | ||
Series UniFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 9 nC @ 10 V | ||
Length 10.16mm | ||
Width 4.7mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 15.87mm | ||
- COO (Country of Origin):
- CN
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
