Infineon DirectFET, HEXFET N-Channel MOSFET, 24 A, 100 V, 7-Pin DirectFET SB AUIRF7647S2TR1
- RS Stock No.:
- 737-7506
- Mfr. Part No.:
- AUIRF7647S2TR1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-7506
- Mfr. Part No.:
- AUIRF7647S2TR1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 24 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | DirectFET SB | |
| Series | DirectFET, HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance | 31 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 41 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Width | 3.95mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 4.85mm | |
| Height | 0.74mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 24 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type DirectFET SB | ||
Series DirectFET, HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance 31 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 41 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Width 3.95mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Length 4.85mm | ||
Height 0.74mm | ||
Minimum Operating Temperature -55 °C | ||
