N-Channel MOSFET Transistor, 184 A, 40 V, 13-Pin DirectFET SB International Rectifier AUIRF7738L2TR1
- RS Stock No.:
- 737-7502
- Mfr. Part No.:
- AUIRF7738L2TR1
- Brand:
- International Rectifier
Bulk discount available
Subtotal (1 unit)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £3.36 |
| 5 - 19 | £2.99 |
| 20 - 49 | £2.69 |
| 50 - 99 | £2.24 |
| 100 + | £2.07 |
*price indicative
- RS Stock No.:
- 737-7502
- Mfr. Part No.:
- AUIRF7738L2TR1
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 184 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DirectFET SB | |
| Mounting Type | Surface Mount | |
| Pin Count | 13 | |
| Maximum Drain Source Resistance | 1.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 94 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 9.15mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 129 nC @ 10 V | |
| Width | 7.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.74mm | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 184 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DirectFET SB | ||
Mounting Type Surface Mount | ||
Pin Count 13 | ||
Maximum Drain Source Resistance 1.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 94 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Length 9.15mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 129 nC @ 10 V | ||
Width 7.1mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.74mm | ||
