N-Channel MOSFET, 73 A, 100 V, 3-Pin TO-220AB Infineon AUIRFB4610
- RS Stock No.:
- 737-7464P
- Mfr. Part No.:
- AUIRFB4610
- Brand:
- Infineon
Subtotal 2 units (supplied in a tube)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 2 + | £1.11 |
*price indicative
- RS Stock No.:
- 737-7464P
- Mfr. Part No.:
- AUIRFB4610
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 73 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 14 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 190 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.82mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 90 nC @ 10 V | |
| Length | 10.66mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 16.51mm | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 73 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 14 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 190 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.82mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 90 nC @ 10 V | ||
Length 10.66mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 16.51mm | ||
Series HEXFET | ||
