P-Channel MOSFET, 20 A, 30 V, 8-Pin SOIC Infineon IRF9310PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-9234
Mfr. Part No.:
IRF9310PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

3.99mm

Length

4.98mm

Typical Gate Charge @ Vgs

110 nC @ 10 V, 58 nC @ 4.5 V

Priced to Clear

Yes

Height

1.57mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

P-Channel Power MOSFET 30V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.