N-Channel MOSFET, 23 A, 100 V, 3-Pin IPAK onsemi NTD6415AN-1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-2917
Mfr. Part No.:
NTD6415AN-1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

55 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

29 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

6.73mm

Width

2.38mm

Height

7.62mm

Minimum Operating Temperature

-55 °C