Infineon HEXFET N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220AB AUIRF4104

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-7667
Mfr. Part No.:
AUIRF4104
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

68 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.66mm

Maximum Operating Temperature

+175 °C

Width

4.82mm

Height

16.51mm

Minimum Operating Temperature

-55 °C