N-Channel MOSFET, 59 A, 100 V, 3-Pin TO-220AB Infineon AUIRF3710Z

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-7664
Mfr. Part No.:
AUIRF3710Z
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.66mm

Typical Gate Charge @ Vgs

82 nC @ 10 V

Width

4.82mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm