P-Channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB Vishay SUP75P05-08-E3
- RS Stock No.:
- 708-5174
- Mfr. Part No.:
- SUP75P05-08-E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 708-5174
- Mfr. Part No.:
- SUP75P05-08-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 3.7 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 140 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 10.41mm | |
| Maximum Operating Temperature | +175 °C | |
| Width | 4.7mm | |
| Height | 9.01mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 3.7 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 140 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 10.41mm | ||
Maximum Operating Temperature +175 °C | ||
Width 4.7mm | ||
Height 9.01mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- TW
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
