N-Channel MOSFET, 5.4 A, 20 V, 6-Pin SOT-23 Diodes Inc ZXMN2B03E6TA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-2618
Mfr. Part No.:
ZXMN2B03E6TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.8mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

14.5 nC @ 4.5 V

Minimum Operating Temperature

-55 °C

Height

1.3mm