P-Channel MOSFET Transistor, 122 mA, 200 V, 5-Pin SOT-23 Diodes Inc ZXMP2120E5TA
- RS Stock No.:
- 708-2507
- Mfr. Part No.:
- ZXMP2120E5TA
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.70
(exc. VAT)
£3.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.54 | £2.70 |
| 25 - 45 | £0.444 | £2.22 |
| 50 - 95 | £0.438 | £2.19 |
| 100 - 245 | £0.364 | £1.82 |
| 250 + | £0.334 | £1.67 |
*price indicative
- RS Stock No.:
- 708-2507
- Mfr. Part No.:
- ZXMP2120E5TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 122 mA | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 28 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 750 mW | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 122 mA | ||
Maximum Drain Source Voltage 200 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 28 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 750 mW | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 1.8mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.3mm | ||
