N-Channel MOSFET, 400 A, 40 V, 7-Pin D2PAK Infineon IRFS3004-7PPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
700-3277
Mfr. Part No.:
IRFS3004-7PPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

400 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

380 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Number of Elements per Chip

1

Transistor Material

Si

Width

9.65mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

4.83mm