Toshiba TPC Dual N/P-Channel MOSFET, 5.5 A, 32 V, 8-Pin PS TPCP8J01(TE85L,F)
- RS Stock No.:
- 695-5858
- Mfr. Part No.:
- TPCP8J01(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-5858
- Mfr. Part No.:
- TPCP8J01(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 5.5 A | |
| Maximum Drain Source Voltage | 32 V | |
| Series | TPC | |
| Package Type | PS | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Transistor Configuration | N+P Loadswitch | |
| Width | 2.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Length | 2.9mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 5.5 A | ||
Maximum Drain Source Voltage 32 V | ||
Series TPC | ||
Package Type PS | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Transistor Configuration N+P Loadswitch | ||
Width 2.4mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Length 2.9mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
- COO (Country of Origin):
- JP
