N-Channel MOSFET, 180 mA, 20 V, 3-Pin SSM Toshiba SSM3K35FS(TE85L,F)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
695-4770
Mfr. Part No.:
SSM3K35FS(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

180 mA

Maximum Drain Source Voltage

20 V

Package Type

SSM

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

20 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

100 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Length

1.6mm

Width

0.8mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Height

0.7mm

Minimum Operating Temperature

-55 °C

Series

SSM3

COO (Country of Origin):
JP