Toshiba SSM3 P-Channel MOSFET, 330 mA, 20 V, 3-Pin UFM SSM3J36TU(TE85L)

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
695-4754
Mfr. Part No.:
SSM3J36TU(TE85L)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

330 mA

Maximum Drain Source Voltage

20 V

Package Type

UFM

Series

SSM3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Length

2.1mm

Transistor Material

Si

Typical Gate Charge @ Vgs

1.2 nC @ 4 V

Width

1.7mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.7mm

COO (Country of Origin):
JP

MOSFET P-Channel, SSM3J Series, Toshiba



MOSFET Transistors, Toshiba