P-Channel MOSFET, 5 A, 20 V, 3-Pin TSM Toshiba SSM3J307T(TE85L,F)
- RS Stock No.:
- 695-4732
- Mfr. Part No.:
- SSM3J307T(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-4732
- Mfr. Part No.:
- SSM3J307T(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSM | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 83 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 19 nC @ 4.5 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.6mm | |
| Transistor Material | Si | |
| Height | 0.7mm | |
| Series | SSM3 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type P | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSM | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 83 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 19 nC @ 4.5 V | ||
Number of Elements per Chip 1 | ||
Width 1.6mm | ||
Transistor Material Si | ||
Height 0.7mm | ||
Series SSM3 | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
