- RS Stock No.:
- 694-2874
- Mfr. Part No.:
- QS5K2TR
- Brand:
- ROHM
1030 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.071
(exc. VAT)
£0.085
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.071 | £0.71 |
*price indicative |
- RS Stock No.:
- 694-2874
- Mfr. Part No.:
- QS5K2TR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TSMT-5 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Maximum Drain Source Resistance | 100 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 1.25 W |
Transistor Configuration | Common Source |
Maximum Gate Source Voltage | -12 V, +12 V |
Typical Gate Charge @ Vgs | 2.8 nC @ 4.5 V |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Width | 1.6mm |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 0.85mm |