N-Channel MOSFET Transistor, 300 mA, 20 V, 3-Pin EMT ROHM RUE003N02TL
- RS Stock No.:
- 694-2856
- Mfr. Part No.:
- RUE003N02TL
- Brand:
- ROHM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 694-2856
- Mfr. Part No.:
- RUE003N02TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 300 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | EMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Width | 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 300 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type EMT | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 150 mW | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Width 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Length 1.6mm | ||
Number of Elements per Chip 1 | ||
Height 0.7mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
