ROHM N-Channel MOSFET, 100 mA, 30 V, 3-Pin EMT 2SK3019TL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-2821
Mfr. Part No.:
2SK3019TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

30 V

Package Type

EMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

1.6mm

Width

0.8mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

0.7mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP