N-Channel MOSFET, 80 A, 75 V, 3-Pin DPAK Infineon IRFR3607PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
688-7030
Mfr. Part No.:
IRFR3607PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

56 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Number of Elements per Chip

1

Height

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C