N-Channel MOSFET, 79 A, 60 V, 3-Pin DPAK Infineon IRFR1018EPBF

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.40

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 20£1.48£7.40
25 - 45£1.11£5.55
50 - 95£0.98£4.90
100 - 245£0.854£4.27
250 +£0.834£4.17

*price indicative

Packaging Options:
RS Stock No.:
688-7024
Mfr. Part No.:
IRFR1018EPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

6.22mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

2.39mm

N-Channel Power MOSFET 60V to 80V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.