N-Channel MOSFET, 97 A, 100 V, 3-Pin TO-247AC Infineon IRFP4410ZPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-7011
Mfr. Part No.:
IRFP4410ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

97 A

Maximum Drain Source Voltage

100 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

83 nC @ 10 V

Transistor Material

Si

Length

15.87mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

5.31mm

Height

20.7mm

Series

HEXFET

Minimum Operating Temperature

-55 °C