N-Channel MOSFET, 87 A, 30 V, 3-Pin TO-220AB Infineon IRF3709ZPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-6847
Mfr. Part No.:
IRF3709ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

87 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.25V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

79 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

17 nC @ 4.5 V

Transistor Material

Si

Height

8.77mm

Series

HEXFET

Minimum Operating Temperature

-55 °C