N-Channel MOSFET, 52 A, 250 V, 3-Pin TO-247 STMicroelectronics STW52NK25Z

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
687-5279
Mfr. Part No.:
STW52NK25Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

250 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Number of Elements per Chip

1

Length

15.75mm

Width

5.15mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Series

MDmesh, SuperMESH

Minimum Operating Temperature

-55 °C

Height

20.15mm