MOSFET Transistor, 3-Pin TO-220 STMicroelectronics VNP20N07-E
- RS Stock No.:
- 686-8515
- Mfr. Part No.:
- VNP20N07-E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-8515
- Mfr. Part No.:
- VNP20N07-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Power Dissipation | 83 W | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Power Dissipation 83 W | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 9.15mm | ||
