N-Channel MOSFET, 17 A, 1200 V, 3-Pin TO-264 IXYS IXTK17N120L

Unavailable
RS will no longer stock this product.
RS Stock No.:
686-7859
Mfr. Part No.:
IXTK17N120L
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-264

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

990 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

700 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

5.13mm

Length

19.96mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

270 nC @ 15 V

Height

26.16mm

Minimum Operating Temperature

-55 °C

Series

Linear