P-Channel MOSFET, 7 A, 60 V, 3-Pin TO-220AB onsemi FQP7P06

Unavailable
RS will no longer stock this product.
RS Stock No.:
671-5183
Mfr. Part No.:
FQP7P06
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

410 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

4.7mm

Length

10.1mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

6.3 nC @ 10 V

Transistor Material

Si

Height

9.4mm

Series

QFET

Minimum Operating Temperature

-55 °C