onsemi QFET N-Channel MOSFET, 3.9 A, 800 V, 3-Pin TO-220AB FQP4N80

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
671-5121
Mfr. Part No.:
FQP4N80
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3.9 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220AB

Series

QFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.6 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.7mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

10.1mm

Height

9.4mm

Minimum Operating Temperature

-55 °C